• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 292744

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 1x16A5p400V
  • CEE-Plug - 32 A: 2X32A5p400V
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type B
  • Diameter Cable Entry: Other
  • Handling: Wall-mounting
Product type

CEE power distributor

No. of PG sockets

4

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859257 Gifas Electric CEE power distributor 292744

Description

GIFAS solid rubber distributor 7900Input: 1 cable gland M 63 from top1 Blind screw connection M 63 from top2 Blind fittings M 63 from the bottom (outer diameter d . Supply line 35-48 mm) and 1 terminal block 5-pin, 50 mm2 for placing the supply line Output: 2 CEE-mounted sockets 5 x 32 A/400 V secured via 2 LS-switch 32 A, 3-pin in C-Characteristic 1 CEE-mounted socket 5 x 16 A/400 V secured via 1 LS-switch 16 A, 3-pin in C-Characteristic sockets 230 V protected via 4 LS-switch 16 A, 1-pole in B-Characteristic 1 Fi-switch 63/0.03 A, 4-pole, all-current-sensitive, for all sockets secured via a LS-switch 63 A, 3-pole in C-Characteristic design: protective devices arranged behind 173 transparent protective flaps Dimensions: H x W x D = 500 x 360 x 2 mm Protection class: IP 54Gl factor: 0.56Weight: approx. 25 kg

This text is machine translated.

What kind of CEE Power Distributors are you looking for?