• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 293745

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: Without
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE-Plug - 125A: 1x125A5p400V
  • Security: Without
  • Handling: Portable
  • Type of mains connection: CEE 125 A.
  • Other fixtures and/or empty spaces: 1
Product type

CEE power distributor

IP54

Cable length

3 m

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859023 Gifas Electric CEE power distributor 293745

Description

GIFAS solid rubber distributor 6700Input:3 m Rubber hose line H07RN-F 5 x 25 qmm with CEE plug 5 x 125 A/400 V, IP 67Output:1 CEE-Mounting socket 5 x 125 A/400 V, IP 67 without fuses Built-in:1 three-phase meter 125 A with MID-approval Version:Counter inside under the lid (to open with 3 knurled screws) Dimensions: H x W x D = 305 x 350 x 280 mm Protection class: IP 65Gl-Factor: 1Weight: approx. 14 kg

This text is machine translated.

What kind of CEE Power Distributors are you looking for?