User & Safety Instructions 3859258 Gifas Electric CEE power distributor 293972
Description
Surface mounted stainless steel distributor in V2ASeries 332 Design:- Surface mounted housing in stainless steel in V2A / 1.4301 (AISI 304) / Surface sanding - with integrated door (standard: Right stop; optional: Left stop possible)- Door locking in closed condition by means of double-bit lock- Protection class I- Transparent protective cover as protection against contact in front of the safety element- Cable screwing and cable outlet openings (below) - 4 angle lugs for the wall mounting- lateral ventilation opening (to reduce condensation water formation)- circulating foamed PU-sealing Input:1x cable gland M20 from below Output: 2x safety sockets (Type F) 230V 16A1x FI/LS 16/0.03A 2p Dimensions (W x H x D): 300 x 380 x 210 mm Protection type: IP 54 Weight: approx. 22 kg
This text is machine translated.
Description
Surface mounted stainless steel distributor in V2ASeries 332 Design:- Surface mounted housing in stainless steel in V2A / 1.4301 (AISI 304) / Surface sanding - with integrated door (standard: Right stop; optional: Left stop possible)- Door locking in closed condition by means of double-bit lock- Protection class I- Transparent protective cover as protection against contact in front of the safety element- Cable screwing and cable outlet openings (below) - 4 angle lugs for the wall mounting- lateral ventilation opening (to reduce condensation water formation)- circulating foamed PU-sealing Input:1x cable gland M20 from below Output: 2x safety sockets (Type F) 230V 16A1x FI/LS 16/0.03A 2p Dimensions (W x H x D): 300 x 380 x 210 mm Protection type: IP 54 Weight: approx. 22 kg
This text is machine translated.
What kind of CEE Power Distributors are you looking for?