• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 293974

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: Without
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type A
  • Diameter cable inlet: M20
  • Handling: Energy bollard
Product type

CEE power distributor

No. of PG sockets

2

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859259 Gifas Electric CEE power distributor 293974

Description

Surface mounting Stainless steel distributor in V2ASeries 332 with solid rubber distributor 2516mounted on stainless steel stand construction (height: 600mm) Design:- Surface mounted housing in stainless steel in V2A / 1.4301 (AISI 304) / Surface sanding with integrated door (standard: Right stop; optional: Left stop possible) - Door locking in the closed state by means of double-bit lock - Interior electrical components installed in the full-rubber distributor of the housing series 2516 mounted on removable mounting plate - Protection class II by combination with rubber casing - Transparent protective cover as contact protection against the safety elements - Cable screwing and cable outlet openings (below) - Side ventilation opening (to reduce condensation) - PU seal throughout foamed-in seal - Stand mounting with integrated stainless steel base construction in V2A Input: 1x M20 cable gland from below Output: 2x Earthing contact sockets (type F) 230V 16A2x FI/LS 16/0.03A 2p Dimensions (W x H x T): 300 x 980 x 210 mmProtection type: IP 54 Weight: approx. 32 kg Fully ready to connect, logged routine test according to EN 61439

This text is machine translated.

What kind of CEE Power Distributors are you looking for?