User & Safety Instructions 3859260 Gifas Electric CEE power distributor 293975
Description
Surface mounting Stainless steel distributor in V2ASeries 332 with solid rubber distributor 2516mounted on stainless steel stand construction (height: 800mm) Design:- Surface mounted housing in stainless steel in V2A / 1.4301 (AISI 304) / Surface sanding with integrated door (standard: Right stop; optional: Left stop possible) - Door locking in the closed state by means of double-bit lock - Interior electrical components installed in the full-rubber distributor of the housing series 2516 mounted on removable mounting plate - Protection class II by combination with rubber casing - Transparent protective cover as contact protection against the safety elements - Cable screwing and cable outlet openings (below) - Side ventilation opening (to reduce condensation) - PU seal throughout foamed-in seal - Stand mounting with integrated stainless steel base construction in V2A Input: 1x M20 cable gland from below Output: 2x Earthing contact sockets (type F) 230V 16A2x FI/LS 16/0.03A 2p Dimensions (W x H x T): 300 x 1180 x 210 mmProtection type: IP 54 Weight: approx. 34 kg Fully ready to connect, logged routine test according to EN 61439
This text is machine translated.
Description
Surface mounting Stainless steel distributor in V2ASeries 332 with solid rubber distributor 2516mounted on stainless steel stand construction (height: 800mm) Design:- Surface mounted housing in stainless steel in V2A / 1.4301 (AISI 304) / Surface sanding with integrated door (standard: Right stop; optional: Left stop possible) - Door locking in the closed state by means of double-bit lock - Interior electrical components installed in the full-rubber distributor of the housing series 2516 mounted on removable mounting plate - Protection class II by combination with rubber casing - Transparent protective cover as contact protection against the safety elements - Cable screwing and cable outlet openings (below) - Side ventilation opening (to reduce condensation) - PU seal throughout foamed-in seal - Stand mounting with integrated stainless steel base construction in V2A Input: 1x M20 cable gland from below Output: 2x Earthing contact sockets (type F) 230V 16A2x FI/LS 16/0.03A 2p Dimensions (W x H x T): 300 x 1180 x 210 mmProtection type: IP 54 Weight: approx. 34 kg Fully ready to connect, logged routine test according to EN 61439
This text is machine translated.
What kind of CEE Power Distributors are you looking for?