• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 293976

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: Without
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type A
  • Diameter entrance: M25
  • Handling: Wall-mounting
Product type

CEE power distributor

No. of PG sockets

2

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859261 Gifas Electric CEE power distributor 293976

Description

GIFAS surface mounted stainless steel distributor in V2ASeries 442 with full rubber distributor 2516 / 1212 Design:- Surface mounted housing in stainless steel in V2A / 1.4301 (AISI 304) / Surface sanding - with integrated door (standard: Right stop; optional: Left stop possible) - Door locking in the closed state by means of double-bit lock - Interior electrical components installed in full-rubber distributor- All rubber distributor of the casing series 2516 / 1212 mounted on removable mounting plate- Protection class II by combination with rubber casing - Transparent protective cover as contact protection against the safety elements - Cable screwing and cable outlet openings (below) - 4 angle plates for the wall mounting- lateral ventilation opening (for reducing condensation water formation)- circulating foamed PU-sealing Input:1 cable gland M 25 from below (outer diameter of the feed line 9-18 mm) Output:1 CEE-mounting socket 1 x 16 A/0.03 V secured via 5 FI/LS-switch 16/400 A, 4-pin in C-Characteristic 2 safety sockets 0.03 V secured via 2 FI/LS-switch 16/230 A, 2-pin in B-characteristic Design: protective devices behind 1 transparent protective flap arranged Dimensions (W x H x D): 400 x 400 x 210 mm Protection type: IP 54 Weight: approx. 28 kg

This text is machine translated.

What kind of CEE Power Distributors are you looking for?