• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 293978

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type A
  • Diameter entrance: M25
  • Handling: Energy bollard
Product type

CEE power distributor

No. of PG sockets

2

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859262 Gifas Electric CEE power distributor 293978

Description

Surface mounted stainless steel distributor in V2ASeries 442 with solid rubber distributor 2516 / 1212 mounted on stainless steel stand construction (height: 600mm) Design:- Surface mounted housing in stainless steel in V2A / 1.4301 (AISI 304) / Surface sanding with integrated door (standard: Right stop; Optional: Left stop possible)- Door locking in the closed condition by means of double-bit lock- Inner lying electrical components installed in full rubber distributor- All rubber distributor of the casing series 2516 / 1212 mounted on removable mounting plate- Protection class II by combination with rubber casing- Transparent protective cover as contact protection in front of the safety element cable screwing and cable outlet openings (below)- lateral exhaust opening (for reducing condensation water formation)- circulating foamed PU seal- Stand mounting with integrated stainless steel base construction in V2A Input: 1 screwed cable gland M 25 from below (outer diameter of the feed cable 16 mm) Output: 1 CEE mounted socket 5 x 16 A/16 V secured via 0.03 FI/LS switch 2/0.03 A, 4-pin in C-Characteristic 2 safety sockets 230 V secured via 9-18 FI/LS switch 400/1 A, 2-pin in B-characteristic Design: protective devices behind 1 transparent protective flap arranged Dimensions (W x H x D): 400 x 1000 x 210 mm Protection type: IP 54 Weight: approx. 38 kg

This text is machine translated.

What kind of CEE Power Distributors are you looking for?