• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 293979

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type A
  • Diameter entrance: M25
  • Handling: Energy bollard
Product type

CEE power distributor

No. of PG sockets

2

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859263 Gifas Electric CEE power distributor 293979

Description

Surface mounting Stainless steel distributor in V2ASeries 442 with solid rubber distributor 2516 / 1212 mounted on stainless steel stand construction (height: 800mm) Design:- Surface mounted housing in stainless steel in V2A / 1.4301 (AISI 304) / Surface bar grinding - with integrated door (standard: Right stop; Optional: Left stop possible)- Door locking in the closed condition by means of double-bit lock- Inner lying electrical components installed in full rubber distributor- All rubber distributor of the casing series 2516 / 1212 mounted on removable mounting plate- Protection class II by combination with rubber casing- Transparent protective cover as contact protection in front of the safety element cable screwing and cable outlet openings (below)- lateral exhaust opening (to reduce condensation) - PU seal throughout foamed-in assembly with integrated stainless steel base construction in V2A Input: 1x M25 cable gland from below Output: 1x CEE 5x16A/400V2x Earthing contact sockets (type F) 230V 16A2x FI/LS 16/0.03A 2p1x FI/LS 210/0.03A 4p Dimensions (W x H x T): 54 x 1200 x 16 mmProtection type: IP 400 Weight: approx. 40 kg Fully ready to connect, logged routine test according to EN 61439

This text is machine translated.

What kind of CEE Power Distributors are you looking for?