• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 293980

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: 1x32A5p400V
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type A
  • Diameter of cable entry: M32
  • Handling: Wall-mounting
Product type

CEE power distributor

No. of PG sockets

3

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859264 Gifas Electric CEE power distributor 293980

Description

GIFAS Surface Mount Stainless Steel Distributor in V2ASeries 462 with Full Rubber Distributor 3800 Type:- Surface-mounted Stainless Steel in V2A / 1.4301 (AISI 304) / Surface Grinding with Integrated Door (Standard: Right Stop; Optional: Left stop possible) - Door locking in the closed state by means of double-bit lock - Interior electrical components installed in full-rubber distributor- All rubber distributor of the casing series 3800 mounted on removable mounting plate- Protection class II by combination with rubber casing- Transparent protective cover as contact protection against the safety elements - Cable screwing and cable outlet openings (below) - 4 angle lugs for the wall mounting- lateral ventilation opening (for reducing the formation of condensation)- PU seal all round foamed in Input:1 Cable gland M 32 from below (outside diameter of the feed line 14-25 mm) Supply is placed directly on the FI Output: 1 CEE mounted socket 5 x 32 A/400 V secured via 1 LS switch 32 A, 3-pin in C-Characteristic A CEE-Built-in socket 3 x 16 1 A/400 V secured via 1 LS-switch 16 A, 3-pin in C-Characteristic 3 Safety contact sockets 63 V secured via 5 LS-switch1 A, 1-pole in B-Characteristic 1 FI-switch 230/0.03 A, 4-pin for all sockets Design:Protective devices arranged behind 16 transparent protective flap Dimensions (W x H x D): 400 x 600 x 210 mm Protection type: IP 54 Weight: approx. 38 kg

This text is machine translated.

What kind of CEE Power Distributors are you looking for?