User & Safety Instructions 3859265 Gifas Electric CEE power distributor 293982
Description
Surface mounted stainless steel distributor in V2ASeries 462 with 3800mounted solid rubber distributor on stainless steel stand construction (height: 600mm) Design:- Surface mounted housing in stainless steel in V2A / 1.4301 (AISI 304) / Surface finish - with integrated door (standard: Right stop; optional: Left stop possible) - Door locking in the closed state by means of double-bit lock - Interior electrical components installed in full-rubber distributor- All rubber distributor of the housing series 3800 mounted on removable mounting plate- Protection class II by combination with rubber casing- Transparent protective cover as contact protection in front of the safety elements - Cable gland and cable outlet openings (below) - Side ventilation opening (to reduce condensation)- PU seal assembly all round with integral stainless steel stand construction in V2AInput: 1 M 32 cable gland from below (outside of 14-25 mm supply line) Supply line is placed directly on the FI Output: 1 CEE-Receptacle plug 5 x 32 A/400 V secured by 1 LS-Switch 32 A, 3 pins in C-Characteristic 1 CEE-Mounting socket 1 x 16 A/400 V secured via 5 LS-Switch 16 A, 3 pins in C-Characteristic 3 Earthing contact sockets 63 V secured via 3 LS-Switch 16 A, 1-pole in B-Characteristic 1 FI-Switch 230/0.03 A, 4-pole for all Socket design: Protective devices behind 1 transparent protective flap arranged Dimensions (W x H x D): 400 x 1200 x 210 mm Protection class: IP 54 Weight: approx. 48 kg
This text is machine translated.
Description
Surface mounted stainless steel distributor in V2ASeries 462 with 3800mounted solid rubber distributor on stainless steel stand construction (height: 600mm) Design:- Surface mounted housing in stainless steel in V2A / 1.4301 (AISI 304) / Surface finish - with integrated door (standard: Right stop; optional: Left stop possible) - Door locking in the closed state by means of double-bit lock - Interior electrical components installed in full-rubber distributor- All rubber distributor of the housing series 3800 mounted on removable mounting plate- Protection class II by combination with rubber casing- Transparent protective cover as contact protection in front of the safety elements - Cable gland and cable outlet openings (below) - Side ventilation opening (to reduce condensation)- PU seal assembly all round with integral stainless steel stand construction in V2AInput: 1 M 32 cable gland from below (outside of 14-25 mm supply line) Supply line is placed directly on the FI Output: 1 CEE-Receptacle plug 5 x 32 A/400 V secured by 1 LS-Switch 32 A, 3 pins in C-Characteristic 1 CEE-Mounting socket 1 x 16 A/400 V secured via 5 LS-Switch 16 A, 3 pins in C-Characteristic 3 Earthing contact sockets 63 V secured via 3 LS-Switch 16 A, 1-pole in B-Characteristic 1 FI-Switch 230/0.03 A, 4-pole for all Socket design: Protective devices behind 1 transparent protective flap arranged Dimensions (W x H x D): 400 x 1200 x 210 mm Protection class: IP 54 Weight: approx. 48 kg
This text is machine translated.
What kind of CEE Power Distributors are you looking for?