• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 293983

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: 1x32A5p400V
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type A
  • Diameter of cable entry: M32
  • Handling: Energy bollard
Product type

CEE power distributor

No. of PG sockets

3

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859266 Gifas Electric CEE power distributor 293983

Description

Surface mounting Stainless steel distributor in V2ASeries 462 with 3800mounted solid rubber distributor on stainless steel stand construction (height: 800mm) Design:- Surface mounted housing in stainless steel in V2A / 1.4301 (AISI 304) / Surface sanding with integrated door (standard: Right stop; optional: Left stop possible) - Door locking in the closed state by means of double-bit lock - Interior electrical components installed in the full-rubber distributor of the housing series 3800 mounted on removable mounting plate - Protection class II by combination with rubber casing - Transparent protective cover as contact protection against the safety elements - Cable screwing and cable outlet openings (below) - lateral ventilation opening (to reduce condensation) - PU seal assembly foamed in all the way round - Stand mounting with integrated stainless steel base construction in V2A Input: 1x M32 cable gland from below Output: 1x CEE 5x32A/400V1x CEE 5x16A/400V3x ground contact sockets (Type F) 230V 16A1x FI 63/0.03A 4p1x LSS type C 32A/6kA 3p2x LSS Type C 16A/6kA 3p3x LSS Dimensions 16A/6kA 3p3x LSS 16A/6kA 3p3x (W x H x D): 400 x 1400 x 210 mm Protection type: IP 54 Weight: approx. 50 kg Complete ready to connect, logged routine test according to EN 61439

This text is machine translated.

What kind of CEE Power Distributors are you looking for?