• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 293986

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: 1x32A5p400V
  • CEE socket - 63 A: 1x63A5p400V
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type A
  • Diameter of cable entry: M32
  • Handling: Energy bollard
Product type

CEE power distributor

No. of PG sockets

3

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859268 Gifas Electric CEE power distributor 293986

Description

Surface mounting Stainless steel distributor in V2ASeries 462 with solid rubber distributor 3800 / 16mounted on stainless steel stand construction (height: 600mm) Design:- Surface mounted housing in stainless steel in V2A / 1.4301 (AISI 304) / Surface sanding - with integrated door (standard: Right stop; Optional: Left stop possible)- Door locking in the closed condition by means of double-bit lock- Inner lying electrical components installed in full rubber distributor- All rubber distributor of the casing series 3800 / 1616 mounted on removable mounting plate- Protection class II by combination with rubber casing- Transparent protective cover as contact protection in front of the safety element cable screwing and cable outlet openings (below)- lateral exhaust opening (to reduce condensation) - PU seal assembly foamed in all the way round with integrated stainless steel base construction in V2A Input:1x M32 cable gland from below 1x terminal block 5x16mm2 Output:1x CEE 5x63A/400V1x CEE 5x32A/400V1x CEE 5x16A/400V3x Safety power sockets (Type F) 230V 16A1x FI 63/0.03A 4p1x FI 63/0.03A 4p1x LSS Type C 32A/6kA 3p1x LSS Type C 16A/6kA 1p1x LSS Type C 16A/6kA 3p Dimensions (B x H x T): 600 x 52 x 61439 mmProtection type: IP 54 Weight: approx. 1200 kg Completely ready to connect, logged routine test according to EN 210

This text is machine translated.

What kind of CEE Power Distributors are you looking for?