User & Safety Instructions 3859269 Gifas Electric CEE power distributor 293987
Description
Surface mounting Stainless steel distributor in V2ASeries 462 with solid rubber distributor 3800 / 16mounted on stainless steel stand construction (height: 800mm) Design:- Surface mounted housing in stainless steel in V2A / 1.4301 (AISI 304) / Surface sanding - with integrated door (standard: Right stop; Optional: Left stop possible)- Door locking in the closed condition by means of double-bit lock- Inner lying electrical components installed in full rubber distributor- All rubber distributor of the casing series 3800 / 1616 mounted on removable mounting plate- Protection class II by combination with rubber casing- Transparent protective cover as contact protection in front of the safety element cable screwing and cable outlet openings (below)- lateral exhaust opening (to reduce condensation) - PU seal assembly foamed in all the way round with integrated stainless steel base construction in V2A Input:1x M32 cable gland from below 1x terminal block 5x16mm2 Output:1x CEE 5x63A/400V1x CEE 5x32A/400V1x CEE 5x16A/400V3x Safety power sockets (Type F) 230V 16A1x FI 63/0.03A 4p1x FI 63/0.03A 4p1x LSS Type C 32A/6kA 3p1x LSS Type C 16A/6kA 1p1x LSS Type C 16A/6kA 3p Dimensions (B x H x T): 600 x 54 x 61439 mmProtection type: IP 54 Weight: approx. 1400 kg Completely ready to connect, logged routine test according to EN 210
This text is machine translated.
Description
Surface mounting Stainless steel distributor in V2ASeries 462 with solid rubber distributor 3800 / 16mounted on stainless steel stand construction (height: 800mm) Design:- Surface mounted housing in stainless steel in V2A / 1.4301 (AISI 304) / Surface sanding - with integrated door (standard: Right stop; Optional: Left stop possible)- Door locking in the closed condition by means of double-bit lock- Inner lying electrical components installed in full rubber distributor- All rubber distributor of the casing series 3800 / 1616 mounted on removable mounting plate- Protection class II by combination with rubber casing- Transparent protective cover as contact protection in front of the safety element cable screwing and cable outlet openings (below)- lateral exhaust opening (to reduce condensation) - PU seal assembly foamed in all the way round with integrated stainless steel base construction in V2A Input:1x M32 cable gland from below 1x terminal block 5x16mm2 Output:1x CEE 5x63A/400V1x CEE 5x32A/400V1x CEE 5x16A/400V3x Safety power sockets (Type F) 230V 16A1x FI 63/0.03A 4p1x FI 63/0.03A 4p1x LSS Type C 32A/6kA 3p1x LSS Type C 16A/6kA 1p1x LSS Type C 16A/6kA 3p Dimensions (B x H x T): 600 x 54 x 61439 mmProtection type: IP 54 Weight: approx. 1400 kg Completely ready to connect, logged routine test according to EN 210
This text is machine translated.
What kind of CEE Power Distributors are you looking for?