• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 293988

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: 1x32A5p400V
  • CEE socket - 63 A: 1x63A5p400V
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type A
  • Diameter of cable entry: M40
  • Handling: Wall-mounting
Product type

CEE power distributor

No. of PG sockets

4

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859270 Gifas Electric CEE power distributor 293988

Description

Surface mounted stainless steel distributor in V2ASeries 663 with solid rubber distributor 3800 / 1616 execution:- surface mounted housing in V2A / 1.4301 (AISI 304) / surface sanding - with integrated door (standard: Right stop; optional: Left stop possible)- Door locking in the closed state by means of double-bit lock- Inner lying electrical components installed in full-rubber distributor- All rubber distributor of the casing series 3800 / 1616 mounted on removable mounting plate- Protection class II by combination with rubber casing- Transparent protective cover as contact protection against the safety elements- Cable screwing and cable outlet openings (below)- 4 angle plates for the wall mounting- lateral ventilation opening (to reduce condensation) - PU seal all round foamed in input: 1x cable gland M40 from below 1x terminal block 5x25mm2 output: 1x CEE 5x63A/400V1x CEE 5x32A/400V1x CEE 5x16A/400V4x Earthing contact sockets (type F) 230V 16A2x FI 63/0.03A 4p1x LSS type C 32A/6kA 4p2x LSS type C 16A dimensions: 600 x 600 x 300 mm Protection type: IP 54 Weight: approx. 48 kg Complete ready to connect, logged routine test according to EN 61439

This text is machine translated.

What kind of CEE Power Distributors are you looking for?