• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 293991

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: 1x32A5p400V
  • CEE socket - 63 A: 1x63A5p400V
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type A
  • Diameter of cable entry: M40
  • Handling: Energy bollard
Product type

CEE power distributor

No. of PG sockets

4

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859272 Gifas Electric CEE power distributor 293991

Description

GIFAS stainless steel distributor type 663 with built-in solid rubber distributor 3800 and 1616mounted on a stand, H = 800 mm input:1 screwed cable gland M 40 from below (outer diameter of feed line 32 mm) output:1 CEE mounted socket 5 x 32 A/400 V without safety1 CEE mounted socket 1 x 63 A/400 V secured via 5 LS-switches 18-32 A, 3-pin in C-Characteristic A CEE-Built-in socket 2 x 16 63 A/400 V secured via 1 LS switch 16 A, 3-pin in C-Characteristic 4 Schuko sockets 230 V, paired secured via 5 LS-switch1 A, 1 pole in C-Characteristic 1 FI-Safety switch 63/0.03 A, 4-pin, for the CEE-socket 16 A1 FI-Safety switch 63/0.03 A, 4-pole, for the remaining sockets Design:- protective devices behind 1 transparent protective flap arranged Dimensions: H x W x D = 600 x 600 x 300 mmProtection type: IP 54Gl factor: 1Weight: approx. 60 kg

This text is machine translated.

What kind of CEE Power Distributors are you looking for?