User & Safety Instructions 3859273 Gifas Electric CEE power distributor 293992
Description
Surface-mounted stainless steel distributor in V2A series 683 with full rubber distributor 7800 input: 1 cable fitting M40 from below (outside diameter of feed line 18-32 mm) 1x terminal block 5 pin, 25 qmm output: 1x CEE 5x32A/400V2x CEE 5x16A/400V6x earthing contact sockets (type F) 230V 16A2x FI 63/0.03A 4p1x LSS type C 32A/6kA 3p3x LSS type B 16A/6kA 1p2x LSS type C 16A/6kA 3p Design:- Surface-mounted housing in stainless steel in V2A / 1.4301 (AISI 304) / Surface sanding- with integrated door (standard: right stop; optional: Left stop possible) - Door locking in the closed state by means of double-bit lock - Interior electrical components installed in full-rubber distributor- All rubber distributor of the casing series 7800 mounted on removable mounting plate- Protection class II by combination with rubber casing- Transparent protective cover as contact protection against the safety elements - Cable screwing and cable outlet openings (below) - 4 angle lugs for the wall mounting- lateral ventilation opening (for the reduction of condensed water formation) - PU seal foamed-in all round Dimensions (W x H x D): 600 x 800 x 300 mmProtection type: IP 54 Weight: approx. 50 kg Complete ready to connect, documented routine test according to EN 61439
This text is machine translated.
Description
Surface-mounted stainless steel distributor in V2A series 683 with full rubber distributor 7800 input: 1 cable fitting M40 from below (outside diameter of feed line 18-32 mm) 1x terminal block 5 pin, 25 qmm output: 1x CEE 5x32A/400V2x CEE 5x16A/400V6x earthing contact sockets (type F) 230V 16A2x FI 63/0.03A 4p1x LSS type C 32A/6kA 3p3x LSS type B 16A/6kA 1p2x LSS type C 16A/6kA 3p Design:- Surface-mounted housing in stainless steel in V2A / 1.4301 (AISI 304) / Surface sanding- with integrated door (standard: right stop; optional: Left stop possible) - Door locking in the closed state by means of double-bit lock - Interior electrical components installed in full-rubber distributor- All rubber distributor of the casing series 7800 mounted on removable mounting plate- Protection class II by combination with rubber casing- Transparent protective cover as contact protection against the safety elements - Cable screwing and cable outlet openings (below) - 4 angle lugs for the wall mounting- lateral ventilation opening (for the reduction of condensed water formation) - PU seal foamed-in all round Dimensions (W x H x D): 600 x 800 x 300 mmProtection type: IP 54 Weight: approx. 50 kg Complete ready to connect, documented routine test according to EN 61439
This text is machine translated.
What kind of CEE Power Distributors are you looking for?