• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 293995

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 2x16A5p400V
  • CEE socket - 32 A: 1x32A5p400V
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type A
  • Diameter of cable entry: M40
  • Handling: Energy bollard
Product type

CEE power distributor

No. of PG sockets

6

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859275 Gifas Electric CEE power distributor 293995

Description

Surface mounting Stainless steel distributor in V2ASeries 683 with solid rubber distributor 7800 mounted on stainless steel stand construction (height: 800mm) Design:- Surface mounted housing in stainless steel in V2A / 1.4301 (AISI 304) / Surface sanding with integrated door (standard: Right stop; optional: Left stop possible) - Door locking in the closed state by means of double-bit lock - Interior electrical components installed in the full-rubber distributor of the housing series 7800 mounted on removable mounting plate - Protection class II by combination with rubber casing - Transparent protective cover as contact protection against the safety elements - Cable screwing and cable outlet openings (below) - lateral ventilation opening (to reduce condensation) - PU seal assembly foamed-in all the way round - Stand mounting with integrated stainless steel base construction in V2A Input: 1x cable gland M40 from below 1x terminal block 5x4-25mm2 Output: 1x CEE 5x32A/400V2x CEE 5x16A/400V6x earth contact sockets (Type F) 230V 16A2x FI 63/0.03A 4p1x LSS type C 32A/6kA 3p3x LSS Type C Dimensions (W x H x D): 600 x 1600 x 300 mm Protection type: IP 54 Weight: approx. 62 kg Complete ready to connect, logged routine test according to EN 61439

This text is machine translated.

What kind of CEE Power Distributors are you looking for?