• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 293996

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 2x16A5p400V
  • CEE-Plug - 32 A: 2X32A5p400V
  • CEE socket - 63 A: 1x63A5p400V
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type A
  • Diameter of cable entry M50
  • Handling: Wall-mounting
Product type

CEE power distributor

No. of PG sockets

4

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859276 Gifas Electric CEE power distributor 293996

Description

Surface mounting Stainless steel distributor in V2ASeries 683 with full rubber distributor 7800 execution:- Surface-mounted housing in V2A / 1.4301 (AISI 304) / Surface Ground grinding- with integrated door (standard: Right stop; optional: Left stop possible) - Door locking in the closed state by means of double-bit lock - Interior electrical components installed in full-rubber distributor- All rubber distributor of the casing series 7800 mounted on removable mounting plate- Protection class II by combination with rubber casing- Transparent protective cover as contact protection against the safety elements - Cable screwing and cable outlet openings (below) - 4 angle lugs for the wall mounting- lateral ventilation opening (to reduce condensation) - surrounding foamed PU seal Input:1x cable gland M50 from below 1x terminal block 5x35mm2 Output:1x CEE 5x63A/400V2x CEE 5x32A/400V2x CEE 5x16A/400V4x protective contact sockets (type F) 230V 16A3x FI 63/0.03A 4p2x FI/LS 16/3A 2p/B1x LSS type C 63A/3p3A 3p L32 x 3p 3p L32 x 3p (W x H x D): 600 x 800 x 300 mm Protection type: IP 54 Weight: approx. 50 kg Complete ready to connect, logged routine test according to EN 61439

This text is machine translated.

What kind of CEE Power Distributors are you looking for?