User & Safety Instructions 3859278 Gifas Electric CEE power distributor 293999
Description
Surface mounting Stainless steel distributor in V2ASeries 683 with solid rubber distributor 7800 mounted on stainless steel stand construction (height: 800mm) Design:- Surface mounted housing in stainless steel in V2A / 1.4301 (AISI 304) / Surface sanding with integrated door (standard: Right stop; optional: Left stop possible) - Door locking in the closed state by means of double-bit lock - Interior electrical components installed in the full-rubber distributor of the housing series 7800 mounted on removable mounting plate - Protection class II by combination with rubber casing - Transparent protective cover as contact protection against the safety elements - Cable screwing and cable outlet openings (below) - lateral ventilation opening (to reduce condensation) - PU seal assembly foamed in all the way round - Stand mounting with integrated stainless steel base construction in V2A Input: 1x screwed cable M50 from below 1x terminal block 5x35mm2 Output: 1x CEE 5x63A/400V2x CEE 5x32A/400V2x CEE 5x16A/400V4x Safety contact sockets (Type F) 230V 16A3x FI 63/0.03A 4p2x FI/LS 16/0.03A 2p/ B1x LSS type C 63A/6kA 3p2x LSS type C 32A/6kA 3p2x LSS type C 16A/6kA 3p Dimensions (W x H x T): 54 x 62 x 61439 mmProtection type: IP 600 Weight: approx. 1600 kg Completely ready to connect, logged test according to EN 300
This text is machine translated.
Description
Surface mounting Stainless steel distributor in V2ASeries 683 with solid rubber distributor 7800 mounted on stainless steel stand construction (height: 800mm) Design:- Surface mounted housing in stainless steel in V2A / 1.4301 (AISI 304) / Surface sanding with integrated door (standard: Right stop; optional: Left stop possible) - Door locking in the closed state by means of double-bit lock - Interior electrical components installed in the full-rubber distributor of the housing series 7800 mounted on removable mounting plate - Protection class II by combination with rubber casing - Transparent protective cover as contact protection against the safety elements - Cable screwing and cable outlet openings (below) - lateral ventilation opening (to reduce condensation) - PU seal assembly foamed in all the way round - Stand mounting with integrated stainless steel base construction in V2A Input: 1x screwed cable M50 from below 1x terminal block 5x35mm2 Output: 1x CEE 5x63A/400V2x CEE 5x32A/400V2x CEE 5x16A/400V4x Safety contact sockets (Type F) 230V 16A3x FI 63/0.03A 4p2x FI/LS 16/0.03A 2p/ B1x LSS type C 63A/6kA 3p2x LSS type C 32A/6kA 3p2x LSS type C 16A/6kA 3p Dimensions (W x H x T): 54 x 62 x 61439 mmProtection type: IP 600 Weight: approx. 1600 kg Completely ready to connect, logged test according to EN 300
This text is machine translated.
What kind of CEE Power Distributors are you looking for?