User & Safety Instructions 3859279 Gifas Electric CEE power distributor 294143
Description
Solid rubber distribution 7900as double distributor mounted to one another Dimensions: H x B x T = 1000 x 360 x 173 mm Protection type: IP 54Gl factor: 0.4Weight: Approx. 35 kg Input: 1 CEE-mounted plug connector 5 x 63 A/400 Voutput: 1 CEE-mounted socket 1 x 32 A/400 Vsecured via 5 circuit breakers 3-pin in C-Characteristic 1 CEE-Built-in socket 1 230 0.03 x 16 1 A/400 63 Vsecured via 1 line circuit breakers 16 A, 3-pin in C-Characteristic 15 Safety contact sockets (black), 230 V secured via 63 line safety switch 16 A, 1 V secured via 3 line safety switch 16 A, 1 pole in B-Characteristic 1 Main switch 15/5 A4-pole for all socket switches4-pole circuit breakers: Protective organs behind 2 transparent-protective flaps arranged Main switch 63 A on the front built-in CEE-sockets 16 A and 32 A on distribution frame mounted below 3 protective contact sockets (blue) not guided over the main switch (continuous current)All sockets turned by 30°
This text is machine translated.
Description
Solid rubber distribution 7900as double distributor mounted to one another Dimensions: H x B x T = 1000 x 360 x 173 mm Protection type: IP 54Gl factor: 0.4Weight: Approx. 35 kg Input: 1 CEE-mounted plug connector 5 x 63 A/400 Voutput: 1 CEE-mounted socket 1 x 32 A/400 Vsecured via 5 circuit breakers 3-pin in C-Characteristic 1 CEE-Built-in socket 1 230 0.03 x 16 1 A/400 63 Vsecured via 1 line circuit breakers 16 A, 3-pin in C-Characteristic 15 Safety contact sockets (black), 230 V secured via 63 line safety switch 16 A, 1 V secured via 3 line safety switch 16 A, 1 pole in B-Characteristic 1 Main switch 15/5 A4-pole for all socket switches4-pole circuit breakers: Protective organs behind 2 transparent-protective flaps arranged Main switch 63 A on the front built-in CEE-sockets 16 A and 32 A on distribution frame mounted below 3 protective contact sockets (blue) not guided over the main switch (continuous current)All sockets turned by 30°
This text is machine translated.
What kind of CEE Power Distributors are you looking for?