User & Safety Instructions 3859280 Gifas Electric CEE power distributor 294399
Description
GIFAS solid rubber distributor type 7900 Input: 2 cable glands M 50 from below (outside of the feed line 24-38 mm)1 terminal block 10 pin, 50 qmm for placing and looping the supply line 5 x 63 qmm Output: 1 CEE-mounted socket 5 x 63 A/400 V secured via 1 LS-switch 50 A, 3-pin in C characteristic 4 CEE-built in sockets 5 x 32 A/400 V secured via 4 LS-switch 32 A, 3-pin in C-characteristic Design:- Protection organs behind 1 transparent protective flap arranged - distributor with LMC-profile rails equipped for wall mounting Dimensions: H x W x D = 54 x 360 x 173 mm Protection class: IP 500 Gl-Factor: 0.65 Weight: approx. 25 kg
This text is machine translated.
Description
GIFAS solid rubber distributor type 7900 Input: 2 cable glands M 50 from below (outside of the feed line 24-38 mm)1 terminal block 10 pin, 50 qmm for placing and looping the supply line 5 x 63 qmm Output: 1 CEE-mounted socket 5 x 63 A/400 V secured via 1 LS-switch 50 A, 3-pin in C characteristic 4 CEE-built in sockets 5 x 32 A/400 V secured via 4 LS-switch 32 A, 3-pin in C-characteristic Design:- Protection organs behind 1 transparent protective flap arranged - distributor with LMC-profile rails equipped for wall mounting Dimensions: H x W x D = 54 x 360 x 173 mm Protection class: IP 500 Gl-Factor: 0.65 Weight: approx. 25 kg
This text is machine translated.
What kind of CEE Power Distributors are you looking for?