User & Safety Instructions 3859281 Gifas Electric CEE power distributor 294635
Description
GIFAS solid-rubber distributor 7800 Dimensions: H x B x T = 500 x 360 x 133 mmProtection type: IP 65Gl factor: 0.5 Weight: Approx. 25 kg Input: 1 cable gland M 32 from the bottom (outer diameter of the feed line 14-25 mm) and 1 terminal block 5-pin, 16 mm2 for attaching the feed cable output: 1 CEE-Receptacle plug 5 x 32 A/400 V, IP 67 protected via 1 circuit breakers 32 A, 3 pin in C-Characteristic 5 CEE-Mounting sockets 3 x 16 A/230 V, IP 67 secured via 5 circuit breakers 16 A, 1 pin in C-Characteristic 1 Residual current circuit breaker 40/0.03 A, 4 pin for all Socket design: Protective systems behind 1 Transparent protective flap mounted distributor with LMC-profile rail for wall mounting
This text is machine translated.
Description
GIFAS solid-rubber distributor 7800 Dimensions: H x B x T = 500 x 360 x 133 mmProtection type: IP 65Gl factor: 0.5 Weight: Approx. 25 kg Input: 1 cable gland M 32 from the bottom (outer diameter of the feed line 14-25 mm) and 1 terminal block 5-pin, 16 mm2 for attaching the feed cable output: 1 CEE-Receptacle plug 5 x 32 A/400 V, IP 67 protected via 1 circuit breakers 32 A, 3 pin in C-Characteristic 5 CEE-Mounting sockets 3 x 16 A/230 V, IP 67 secured via 5 circuit breakers 16 A, 1 pin in C-Characteristic 1 Residual current circuit breaker 40/0.03 A, 4 pin for all Socket design: Protective systems behind 1 Transparent protective flap mounted distributor with LMC-profile rail for wall mounting
This text is machine translated.
What kind of CEE Power Distributors are you looking for?