• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 294802

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: Without
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Security: Without
  • Handling: Portable
  • Other fixtures and/or empty spaces: 1
Product type

CEE power distributor

No. of PG sockets

3

IP54

Cable length

3 m

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859024 Gifas Electric CEE power distributor 294802

Description

GIFAS solid rubber safety distributor type 2516 Input:3 m GIFAS-PROFLEXX-07 line 230 x 1.5 qmm with safety plug output:3 safety sockets 3 V without security Built-in:1 digital AC meter with MID approval Execution: - Counters behind transparent flap - distributor equipped with rubber transport handle Dimensions: H x W x D = 160 x 250 x 90 mm Protection type: IP 54Gl factor: 0.33Weight: approx. 2 kg

This text is machine translated.

What kind of CEE Power Distributors are you looking for?