• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 294864

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: 1x32A5p400V
  • CEE socket - 63 A: 1x63A5p400V
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type A
  • Diameter Cable Entry: Other
  • Handling: Wall-mounting
Product type

CEE power distributor

No. of PG sockets

2

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859283 Gifas Electric CEE power distributor 294864

Description

GIFAS solid rubber distributor type 32 Input: 2 cable glands M 63 from below (outside of feed line 35-48 mm)1 terminal block 10 pin, 50 qmm for placing and looping through the supply output: 1 CEE-mounted socket 63 x 63 A/400 V secured via Neozed-fuses 5 A1 CEE-mounted socket 1 x 32 A/400 V secured via 5 LS-switch 7900 A, 3-pin in C-characteristic 1 CEE-built in socket 5 x 16 A/400 V secured via 1 LS-switch 16 A, 3-pin in C-characteristic 16 safety sockets 230 V secured via 2 LS-switch 2 A, 1-pin in B-characteristic 63 FI-switch 63/0.03 A, 4-pin, for the CEE-socket 1 A1 FI-switch 63/0.03 A, 4-pin, for CEE-Sockets 32 and 16 A1 FI-Switch 25/0.03 A, 4-pole, for the Safety contact sockets Design:Protection devices arranged behind 2 transparent flaps Dimensions: H x W x D = 360 x 500 x 173 mm Protection type: IP 54 GL-Factor: 0.49 Weight: approx. 28 kg

This text is machine translated.

What kind of CEE Power Distributors are you looking for?