User & Safety Instructions 3859284 Gifas Electric CEE power distributor 294866
Description
GIFAS solid-rubber distributor 7900 as double distributor mounted side by side Input: 2 cable glands M 63 from below (outside diameter of feed line 35-48 mm)1 terminal block 10-pole, 50 mm2 for hanging up and looping in the supply output: 1 CEE-Receptacle plug 5 x 63 A/400 V secured via Neozed-Fuses 63 A1 CEE-Mounting socket 1 x 32 A/400 V secured via 5 LS-Switch 32 A, 3 pins in C-Characteristic 1 CEE-Mounting socket 5 x 16 A/400 V secured via 1 LS-Switch 16 A, 3-pin in C-Characteristic sockets 230 V protected via 2 LS-switches 16 A, 1-pin in B-Characteristic 1 FI-switch 63/0.03 A, 4-pin for the CEE-socket 63 A, 1 FI-switch 63/0.03 A, 4-pin for the CEE-sockets 0.03 A and 2 A1 FI-switch 230/230/32 A, 4-pin for the safety isolating transformers:16 safety isolating transformers each 25 V, 630 VA pre-secured via 2 LS switch 10 A, 1-pole in C-Characteristic 2 safety sockets (without PE) secured via 2 thermal over-current protective switch 3.0 Amit sign: " Warning! Protective isolation transformer only 1 connect devices" Design:- Protection devices behind 2 transparent flaps arranged- Distribution board with LMC-Profile rails equipped for wall mounting Dimensions: H x W x D = 500 x 720 x 173 mm Protection type: IP 54Gl-Factor: 40 kg
This text is machine translated.
Description
GIFAS solid-rubber distributor 7900 as double distributor mounted side by side Input: 2 cable glands M 63 from below (outside diameter of feed line 35-48 mm)1 terminal block 10-pole, 50 mm2 for hanging up and looping in the supply output: 1 CEE-Receptacle plug 5 x 63 A/400 V secured via Neozed-Fuses 63 A1 CEE-Mounting socket 1 x 32 A/400 V secured via 5 LS-Switch 32 A, 3 pins in C-Characteristic 1 CEE-Mounting socket 5 x 16 A/400 V secured via 1 LS-Switch 16 A, 3-pin in C-Characteristic sockets 230 V protected via 2 LS-switches 16 A, 1-pin in B-Characteristic 1 FI-switch 63/0.03 A, 4-pin for the CEE-socket 63 A, 1 FI-switch 63/0.03 A, 4-pin for the CEE-sockets 0.03 A and 2 A1 FI-switch 230/230/32 A, 4-pin for the safety isolating transformers:16 safety isolating transformers each 25 V, 630 VA pre-secured via 2 LS switch 10 A, 1-pole in C-Characteristic 2 safety sockets (without PE) secured via 2 thermal over-current protective switch 3.0 Amit sign: " Warning! Protective isolation transformer only 1 connect devices" Design:- Protection devices behind 2 transparent flaps arranged- Distribution board with LMC-Profile rails equipped for wall mounting Dimensions: H x W x D = 500 x 720 x 173 mm Protection type: IP 54Gl-Factor: 40 kg
This text is machine translated.
What kind of CEE Power Distributors are you looking for?