• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 294961

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: Without
  • CEE socket - 32 A: 1x32A5p400V
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type A
  • Diameter entrance: M25
  • Handling: Wall-mounting
Product type

CEE power distributor

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859285 Gifas Electric CEE power distributor 294961

Description

GIFAS solid rubber distributor type 7300Input:1 Cable gland M 40 from below (outer diameter of the supply line 18-32 mm)1 terminal block 5pole, 25 qmm for placing the supply line Output:2 safety contact sockets 40 V secured via 2 LS-switch 16 A, 1-pole in B-Characteristic 1 FI switch 230/0.03 A, 4-pole, for safety contact sockets Design:Protective devices arranged behind transparent protective flap Dimensions: H x W x D = 350 x 200 x 132 mmProtection type: IP 54Gl factor: 1Weight: approx. 8 kg

This text is machine translated.

What kind of CEE Power Distributors are you looking for?