• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 294993

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: 1x32A5p400V
  • CEE socket - 63 A: 1x63A5p400V
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type A
  • Diameter of cable entry: M40
  • Handling: Wall-mounting
Product type

CEE power distributor

No. of PG sockets

2

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859286 Gifas Electric CEE power distributor 294993

Description

GIFAS solid-rubber safety distributor type 7700Input: 2 cable glands M 40 from below (outside of the supply line 18-32 mm)1 terminal block 10-pin, 35 qmm for placing and looping in the supply line Output: 1 CEE-mounted socket 5 x 63 A/400 V secured via 1 LS-switch 63 A, 3-pin in C-Characteristic 1 CEE-Built-in socket 16 16 16 x 230 63 A/400 0.03 V secured via 1 LS-switches 32 A, 3-pin in C-Characteristic 1 CEE-Built-in socket 2 x 5 A/400 V secured via 1 LS-Characteristic 1 FI-switch 32/5 A, 3-pin in B-Characteristic 1 4-pin type A for all outputs, secured via the LS-switch of the CEE-socket 63 A design:- protective devices behind 1 transparent protective flap arranged Dimensions: H x W x D = 370 x 336 x 162 mmProtection type: IP 54Gl-factor: 0.63Weight: approx. 10 kg

This text is machine translated.

What kind of CEE Power Distributors are you looking for?