User & Safety Instructions 3859287 Gifas Electric CEE power distributor 295152
Description
GIFAS solid-rubber safety distributor type 7800 input: 2 screwed cable glands M 50 from below (outside diameter of the supply cable 28-38 mm)1 terminal block 10 pin, up to 70 qmm for placing the supply cable up to max. 1 x 63 qmm output: 1 CEE-mounted socket 5 x 50 A/400 V secured via 5 LS-switch 63 A, 3-pin in C-Characteristic 1 CEE-Built-in socket 16 16 16 x 230 100 A/400 0.03 V secured via 1 LS-switches 32 A, 3-pin in C-Characteristic 1 CEE-Built-in socket 3 x 5 A/400 V secured via 1 LS-Characteristic 3 A, 3-pin in C-Characteristic 3 FI-Safety switch 32/5 A, 4-pole type A for all socket design:- Protective devices behind 1 Transparent protective flap arranged- Distributor with 2 VA-flat irons for vertical wall mounting Dimensions: H x B x D = 500 x 360 x 133 mm Protection type: IP 54Gl factor: 0.66Weight: approx. 17 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength-resistant to acids and gases- very good weather, UV- and ozone-resistant, high electrical insulation power outlets and other components can be replaced individually and VDE-tested- Compliance with all applicable electrical safety regulations of the VDE
This text is machine translated.
Description
GIFAS solid-rubber safety distributor type 7800 input: 2 screwed cable glands M 50 from below (outside diameter of the supply cable 28-38 mm)1 terminal block 10 pin, up to 70 qmm for placing the supply cable up to max. 1 x 63 qmm output: 1 CEE-mounted socket 5 x 50 A/400 V secured via 5 LS-switch 63 A, 3-pin in C-Characteristic 1 CEE-Built-in socket 16 16 16 x 230 100 A/400 0.03 V secured via 1 LS-switches 32 A, 3-pin in C-Characteristic 1 CEE-Built-in socket 3 x 5 A/400 V secured via 1 LS-Characteristic 3 A, 3-pin in C-Characteristic 3 FI-Safety switch 32/5 A, 4-pole type A for all socket design:- Protective devices behind 1 Transparent protective flap arranged- Distributor with 2 VA-flat irons for vertical wall mounting Dimensions: H x B x D = 500 x 360 x 133 mm Protection type: IP 54Gl factor: 0.66Weight: approx. 17 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength-resistant to acids and gases- very good weather, UV- and ozone-resistant, high electrical insulation power outlets and other components can be replaced individually and VDE-tested- Compliance with all applicable electrical safety regulations of the VDE
This text is machine translated.
What kind of CEE Power Distributors are you looking for?