• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 295253

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 2x16A5p400V
  • CEE-Plug - 32 A: 2X32A5p400V
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type A
  • Diameter of cable entry: M32
  • Handling: Wall-mounting
Product type

CEE power distributor

No. of PG sockets

4

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859288 Gifas Electric CEE power distributor 295253

Description

GIFAS solid rubber safety distributor type 7800Input: 2 M 32 cable glands from above (outside of 14-25 mm inlet) 1 terminal block 10 pin, 16 qmm for placing and looping the supply output: 2 CEE mounted sockets 2 x 400 A/400 V secured via 5 LS switches 32 A, 3-pole in C-Characteristic 2 CEE mounted sockets 2 x 16 A/32 V secured via 5 LS switch 16 A, 3-pin in C-Characteristic sockets 230 V protected via 4 LS-switch 16 A, 1-pin in C-Characteristic-1 FI-switch 63/0.03 A, 4-pin type A for all socket design:- Protective organs behind 2 transparent protective flaps arranged Dimensions: H x W x D = 21 x 360 x 133 mm Protection class: IP 54Gl-Factor: 0.5 Weight: approx. 500 kg

This text is machine translated.

What kind of CEE Power Distributors are you looking for?