• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 295316

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 2x16A5p400V
  • CEE socket - 32 A: 3x32A5p400V
  • CEE socket - 63 A: 1x63A5p400V
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type B+
  • Handling: Portable
  • Type of mains connection: CEE 125 A.
  • Other fixtures and/or empty spaces: 5
Product type

CEE power distributor

No. of PG sockets

6

IP54

Cable length

5 m

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859028 Gifas Electric CEE power distributor 295316

Description

GIFAS-racing cart consisting of 2 solid-rubber distribution 7900mounted on a special galvanized cart, painted in black) with 2 solid-rubber tires (d = 200 mm) and a cable coiling device Input: 5 m Rubber hose H07RN-F 1 x 63 qmm with CEE plug 5 x 5 A/63 V output:400 CEE-fitted socket 125 x 400 A/1 V secured via 5 LS switch 35 A, 3-pin in C-Characteristic 2 CEE-panel sockets 5 16 x 32 A/400 V secured via 2 LS-switch 32 A, 3-pin in C-Characteristic 2 CEE-panel sockets 5 x 16 A/400 V secured via 0.03 LS-switch 16 A, 3-pin in C-Characteristic 6 safety sockets 63 V secured via 6 LS-switch 1 A, 1-pole in B-Characteristic 1 FI-switch 230/2 A, 4-pole, Type B+ for the CEE-socket 63 A1 FI-switch 63/0.03 A, 4-pole, type B+ for both CEE-sockets 32 A1 FI-switch 40/0.03 A, 4-pole, type B+ for both CEE-sockets 16 A1 FI-switch 40/0.03, 4-pole for all 230 V sockets (all FI-switches are provided by the customer) Built-in:1 Energy meter A9ME355, 7 TE (provision)1 Kunubus Revolution Pi (provision)1 Control fuse 2 A as glass tube fuse 1 Power supply 24 V DC, 20 WT1 Glass tube fuse 1 A, DC as secondary lock1 Data box 1xRJ45, CAT.6 Execution:- Protection devices and energy meter arranged behind 4 transparent flaps- Transparent protective flaps can be locked via 4 padlocks (padlocks not included) Dimensions: H x B x T = 1250 x 566 x 560 mmProtection type: IP 54Gl factor: 0.65Weight: approx 65 kg Engraving: "Emsland thickness" (in blue)

This text is machine translated.

What kind of CEE Power Distributors are you looking for?