User & Safety Instructions 3859029 Gifas Electric CEE power distributor 295327
Description
GIFAS solid rubber distributor type 6700Input:3 m GIFAS-PROFLEXX-07 line 5 x 6 qmm with CEE plug 5 x 32 A/400 V Output: 2 CEE-built in sockets 5 x 32 A/400 V without protective4 safety sockets 230 V secured via Neozed-fuses 16 A1 FI switch 40/0.03 A, 4-pin for all sockets Built-in:1 digital strich current meter with MID-approval Design:Protective organs inside under the lid (via 3 quick release screws) Dimensions: H x W x D = 305 x 350 x 280 mmProtection type: IP 54Gl factor: 0.4 Weight: approx. 12 kg
This text is machine translated.
Description
GIFAS solid rubber distributor type 6700Input:3 m GIFAS-PROFLEXX-07 line 5 x 6 qmm with CEE plug 5 x 32 A/400 V Output: 2 CEE-built in sockets 5 x 32 A/400 V without protective4 safety sockets 230 V secured via Neozed-fuses 16 A1 FI switch 40/0.03 A, 4-pin for all sockets Built-in:1 digital strich current meter with MID-approval Design:Protective organs inside under the lid (via 3 quick release screws) Dimensions: H x W x D = 305 x 350 x 280 mmProtection type: IP 54Gl factor: 0.4 Weight: approx. 12 kg
This text is machine translated.
What kind of CEE Power Distributors are you looking for?