User & Safety Instructions 3859030 Gifas Electric CEE power distributor 295381
Description
GIFAS solid rubber safety distributor Type 2516 Input: 3 m GIFAS-PROFLEXX-07 line 5 x 6 qmm with CEE connector 5 x 32 A/400 Voutput:1 CEE mounting socket 5 x 32 A/400 V without safetyBuilt:1 phase meter with MID-approval rating:- Counter arranged behind transparent protective cover- Distributor equipped with rubber transport handle Dimensions: H x W x D = 160 x 250 x 90 mm Protection type: IP 54 GL factor: 1 weight: approx. 3 kg
This text is machine translated.
Description
GIFAS solid rubber safety distributor Type 2516 Input: 3 m GIFAS-PROFLEXX-07 line 5 x 6 qmm with CEE connector 5 x 32 A/400 Voutput:1 CEE mounting socket 5 x 32 A/400 V without safetyBuilt:1 phase meter with MID-approval rating:- Counter arranged behind transparent protective cover- Distributor equipped with rubber transport handle Dimensions: H x W x D = 160 x 250 x 90 mm Protection type: IP 54 GL factor: 1 weight: approx. 3 kg
This text is machine translated.
What kind of CEE Power Distributors are you looking for?