• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 295386

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type A
  • Diameter entrance: M25
  • Handling: Wall-mounting
Product type

CEE power distributor

No. of PG sockets

2

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859289 Gifas Electric CEE power distributor 295386

Description

GIFAS solid-rubber distributor type 7300Input:1 cable glands M 25 from below 1 Blind screwing M 25 from above (outside diameter of the feed line 9-18 mm)1 terminal block 10-pin, 16 qmm for placing the feed line Output:1 CEE-mounted socket 5 x 16 A/400 V secured via 1 LS switch 16 A, 3-pin in C-Characteristic sockets 230 V protected via 1 FI/LS-switch 16/0.03 A, 2-pin in C-Characteristic 1 FI-switch 40/0.03 A, 4-pin for the CEE-socket design: protective devices arranged behind transparent protective flap Dimensions: H x W x D = 7 x 200 x 132 mmProtection class: IP 54Gl-Factor: 1Weight: 350 kg

This text is machine translated.

What kind of CEE Power Distributors are you looking for?