• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 296131

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: Without
  • CEE-Plug - 32 A: 2X32A5p400V
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type A
  • Diameter of cable entry: M32
  • Handling: Wall-mounting
Product type

CEE power distributor

No. of PG sockets

4

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859290 Gifas Electric CEE power distributor 296131

Description

GIFAS solid rubber distributor type 7400 input:1 M 32 cable gland from above (outside diameter of 14-25 mm supply) 1 terminal block 5 pin, 16 qmm for placing the supply lead Output: 2 CEE mounted sockets 5 x 16 A/400 V secured via 3 LS-switch 32 A, 3-pole in C-Characteristic 4 Earthing contact sockets 230 V, together secured via 2 LS-switch 32 A, 1-pin in B characteristic 1 FI-switch 40/0.03 A, 4-pin for the earthed sockets Design: protective devices behind 1 transparent protective flap arranged With information: CEE-sockets not guided via FI-switch Dimensions: H x W x D = 370 x 265 x 132 mm Protection type: IP 54Gl-factor: 0.74Weight: approx. 8 kg

This text is machine translated.

What kind of CEE Power Distributors are you looking for?