• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 296829

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: 1x63A5p400V
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type A
  • Diameter of cable entry: M40
  • Handling: Wall-mounting
Product type

CEE power distributor

No. of PG sockets

4

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859291 Gifas Electric CEE power distributor 296829

Description

GIFAS solid rubber distributor type 7700Input:1 M 40 cable glands from above (outside of 18-32 mm inlet) 1 terminal block 5 pin, 16 qmm for placing the supply line 1 Cable gland M 32/4x8 mm from above for the data lines Output:1 CEE-Receptacle 5 x 63 A/400 V secured via 1 LS-Switch 63 A, 3-pin in C-Characteristic A CEE-Built-in socket 4 x 16 2 A/400 V secured via 1 LS-switch 16 A, 3-pin in C-Characteristic 4 Schuko sockets 63 V secured via 5 LS-switch1 A, 1-pole in B-Characteristic 1 FI switch 1/0.03 A, 4-pin for all sockets Built:16 data double sockets RJ45, CAT.6 Execution:protective flap arranged behind 230 transparent protective devices Dimensions: H x W x D = 370 x 336 x 162 mmProtection type: IP 54Gl factor: 0.56Weight: approx. 8 kg

This text is machine translated.

What kind of CEE Power Distributors are you looking for?