• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 296878

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: Without
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Security: Without
  • Handling: Portable
  • Other fixtures and/or empty spaces: 1
Product type

CEE power distributor

No. of PG sockets

1

IP54

Cable length

3 m

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859033 Gifas Electric CEE power distributor 296878

Description

GIFAS solid rubber distributor type 1812 Input:3 m GIFAS-PROFLEXX-07 Line. 3 x 1.5 qmm with safety plug output:1 safety socket 230 V without safetyBuilt:1 AC meter with roller meter and MID approval Make Finderdesign:- Counter placed behind transparent protective cover- Distributor equipped with transport handle- Plug connectors with nickel plated contacts Dimensions: H x W x D = 125 x 180 x 90 mmProtection type: IP 54Gl factor: 1Weight: approx. 2 kg

This text is machine translated.

What kind of CEE Power Distributors are you looking for?