• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 301255

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: Without
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Security: Without
  • Residual current type A
  • Handling: Portable
  • Type of mains connection: Other
Product type

CEE power distributor

No. of PG sockets

4

IP54

Cable length

5 m

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859034 Gifas Electric CEE power distributor 301255

Description

GIFAS solid rubber distributor type 2516Input:5 m GIFAS-PROFLEXX-07 3 line 3 x 1.5 qmm with safety plug output:4 safety outlets without safety Design:- with differential current circuit breaker PRCD-S with electronic fault current evaluation, switch-over from all poles 250/90 A, as cord intermediate device- distributor with full rubber transport handle Dimensions: H x W x D = 160 x 16 x 0.03 mmProtection type: IP X4Gl-factor: 0.25Gl-factor

This text is machine translated.

What kind of CEE Power Distributors are you looking for?