• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 323316

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Security: Other
  • Handling: Portable
  • Type of mains connection: CEE 16 A.
Product type

CEE power distributor

No. of PG sockets

3

IP54

Cable length

1 m

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859035 Gifas Electric CEE power distributor 323316

Description

GIFAS solid rubber safety distributor type 6700with PRCD-S 16A/400V Input:1 m GIFAS-PROFLEXX-07 cable 5 x 2.5 qmm Type: H07RN-F, sheath color: yellow with CEE plug 5 x 16 A/400 V Output: 1 CEE mounted socket 5 x 16 A/400 V, without protection 3 safety sockets 230 V without protection Integrated: 1 PRCD-S 5-pin, 400 V, 16 A, 50 Hz, 30 mA Execution: - protective device inside under the lid (to release over 2 quick-release screws) Dimensions: H x W x D = 305 x 350 x 280 mmProtection type: IP 54Gl factor: 0.5 weight: approx. 12 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength- resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation power outlets and other components can be replaced individually and VDE tested- Compliance with all applicable electrical safety regulations of the VDE

This text is machine translated.

What kind of CEE Power Distributors are you looking for?