User & Safety Instructions 3859036 Gifas Electric CEE power distributor 324987
Description
Mobile three-phase current for construction sites, events and professional applications with charging cable 230 V (earthing contact) Technical data: Gross capacity: 8.9 kWh Net capacity: 8 kWh Cell technology: Lithium-ion NMC (nickel-manganese-cobalt-oxide) Life expectancy: Up to 1000 cycles, greater than 80% SoH Charging methods: 230 V, 3x400 V, PV-Kit, DC-Charging time (standard): 5hFast charging: 2hMax. Discharge power: 13kW discharge power (continuous): 11kWMax. Charging power: 4.4kWDimensions: LxWxH = 700x350x520 mmTotal weight: 80 kgProtection class: IP65 housing: Rust-free alloy and plastic temperature range Charging: 0°C to +40°C Temperature range discharge: -10°C to +45°C Cooling: Passive efficiency: greater than 95% Whisper quiet, clean and maintenance-free EcoPower Trolley does not cause any noise or pollutant emissions.Fossil fuels or lubricants are not used for operation.This means that you can also concentrate on the essentials in the sensitive environment.**************************************************************************************************************************************** Not included: Handle and wheels
This text is machine translated.
Description
Mobile three-phase current for construction sites, events and professional applications with charging cable 230 V (earthing contact) Technical data: Gross capacity: 8.9 kWh Net capacity: 8 kWh Cell technology: Lithium-ion NMC (nickel-manganese-cobalt-oxide) Life expectancy: Up to 1000 cycles, greater than 80% SoH Charging methods: 230 V, 3x400 V, PV-Kit, DC-Charging time (standard): 5hFast charging: 2hMax. Discharge power: 13kW discharge power (continuous): 11kWMax. Charging power: 4.4kWDimensions: LxWxH = 700x350x520 mmTotal weight: 80 kgProtection class: IP65 housing: Rust-free alloy and plastic temperature range Charging: 0°C to +40°C Temperature range discharge: -10°C to +45°C Cooling: Passive efficiency: greater than 95% Whisper quiet, clean and maintenance-free EcoPower Trolley does not cause any noise or pollutant emissions.Fossil fuels or lubricants are not used for operation.This means that you can also concentrate on the essentials in the sensitive environment.**************************************************************************************************************************************** Not included: Handle and wheels
This text is machine translated.
What kind of CEE Power Distributors are you looking for?