• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 353-1103N40.003WD32 117675 400 V

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CEE power distributor

No. of CEE connectors

3

Type A

CEE plug (5-pin, 32 A)

Type B

CEE plug (5-pin, 16 A)

PG socket

CEE socket (5-pin, 32 A)

No. of PG sockets

3

Nominal input voltage

400 V

Nominal output voltage

400 V

IP54

Cable length

3 m

Factory colour

Black

Weight

15 kg

Dim

(W x H x D) 361 x 250 x 361 mm

Width

361 mm

Height

250 mm

Inputs (CEE power distributor)

CEE plug (5-pin, 32 A)

Outputs (CEE power distributors)

CEE connector (5-pin, 32 A)

Content

1 pc(s)

Number of pins

5

Depth

361 mm

UKCA

not relevant

What kind of CEE Power Distributors are you looking for?