• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 35T200001ETAESB11 203732

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CEE power distributor

Type B

PG connector

No. of PG sockets

1

Nominal output voltage

230 V

IP54

Cable length

3 m

Weight

23 kg

Dim

(L x W x H) 361 x 361 x 250 mm

Length

361 mm

Width

361 mm

Height

250 mm

Outputs (CEE power distributors)

PG connector

Content

1 pc(s)

Depth

361 mm

UKCA

not relevant

Description

Solid rubber distribution 3500 with isolating transformer 2000 VA, 230/230V according to VDE 0570 and inrush current limiter, dimensions: HxWxD = 250x 361x361 mm, protection class: IP 54, GL factor: 1, weight: Approx. 23 kg, input: 3M GIFAS-PROFLEX-07 line 2x 1.5 qmm with contour plug, output: 1 safety socket without secondary side protection, panel mounting: 1 ETA switches 10.0 A, as thermal overload protection on the primary side

This text is machine translated.

What kind of CEE Power Distributors are you looking for?