Solid rubber distribution 3900 with isolating transformer 2500 VA primary : 230 V/ 50 Hz secondary: 230 V/ 50 Hz Galvanically separated windings, according to VDE 0570 Dimensions: H x B x T = 360 x 250 x 173 mm Protection class: IP 54 Weight: Approx. 27 kg Input: 3 m GIFAS-Proflex-07 Cable 2 x 1.5 qmm with contour plug Output: 1 safety socket without secondary side protection Mounting: 1 ETA-switch 12.0 A, as thermal overload protection on the primary side 1 inrush current limiter 230 V, 50 Hz Design: Distributor with 1 rubber transport handle above and adjustable feet as well as with ventilation grilles equipped distributor with indicator: Attention! Protective isolation transformer, only connect 1 consumer to each socket.
This text is machine translated.
Description
Solid rubber distribution 3900 with isolating transformer 2500 VA primary : 230 V/ 50 Hz secondary: 230 V/ 50 Hz Galvanically separated windings, according to VDE 0570 Dimensions: H x B x T = 360 x 250 x 173 mm Protection class: IP 54 Weight: Approx. 27 kg Input: 3 m GIFAS-Proflex-07 Cable 2 x 1.5 qmm with contour plug Output: 1 safety socket without secondary side protection Mounting: 1 ETA-switch 12.0 A, as thermal overload protection on the primary side 1 inrush current limiter 230 V, 50 Hz Design: Distributor with 1 rubber transport handle above and adjustable feet as well as with ventilation grilles equipped distributor with indicator: Attention! Protective isolation transformer, only connect 1 consumer to each socket.
This text is machine translated.
What kind of CEE Power Distributors are you looking for?