• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 6206-25.00316G 208405

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CEE power distributor

No. of CEE connectors

0

Type A

CEE plug (5-pin, 16 A)

Type B

PG socket

No. of PG sockets

6

Nominal output voltage

230 V

IP54

Factory colour

Black

Weight

6 kg

Dim

(W x H x D) 280 x 275 x 230 mm

Width

280 mm

Height

275 mm

Inputs (CEE power distributor)

CEE plug (5-pin, 16 A)

Outputs (CEE power distributors)

PG connector

Content

1 pc(s)

Number of pins

5

Depth

230 mm

UKCA

not relevant

What kind of CEE Power Distributors are you looking for?