• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 62103-16G 209315

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Security: Without
  • Handling: Portable
  • FI-circuit breaker: Without
  • Material of housing: Rubber
  • Feed/connection options: Connector
  • Type of mains connection: CEE 16 A.
  • Military version: No.
Product type

CEE power distributor

No. of PG sockets

3

IP54

Factory colour

Black

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859171 Gifas Electric CEE power distributor 62103-16G 209315

Description

GIFAS solid rubber safety distributor Type 6200 Input: 1 CEE-device plug 5 x 16 A/400 V Output: 1 CEE-Mounting socket 5 x 16 A/400 V without protection 3 Earthing contact sockets 230 V without protection Dimensions: H x W x D = 275 x 280 x 230 mm Protection type: IP 44Gl-Factor: 0.5 Weight: approx. 8 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength- resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation power outlets and other components can be replaced individually and VDE tested- Compliance with all applicable electrical safety regulations of the VDE

This text is machine translated.

What kind of CEE Power Distributors are you looking for?