• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 62T0320112P42ETA11 208353

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CEE power distributor

No. of CEE connectors

2

Nominal output voltage

42 V

IP54

Cable length

3 m

Weight

10 kg

Dim

(W x H x D) 280 x 275 x 230 mm

Width

280 mm

Height

275 mm

Content

1 pc(s)

Depth

230 mm

UKCA

not relevant

Description

Solid rubber distribution 6200 with safety transformer 320 VA, 230/42 V Dimensions: H x W x D = 275 x 280 x 230 mm Protection class: IP 54 Weight: Approx. 10 kg Input: 3 m GIFAS-Proflex-07 cable 2 x 1.5 qmm with contour plug Output: 2 CEE mounted sockets 2 x 16 A/42 V without security Built-in sockets: 1 thermal overload protection 1.6 A on the primary side

This text is machine translated.

What kind of CEE Power Distributors are you looking for?