• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 62T050001ETA11 208095

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CEE power distributor

No. of PG sockets

1

Nominal output voltage

42 V

IP54

Cable length

3 m

Weight

12 kg

Dim

(W x H x D) 280 x 275 x 230 mm

Width

280 mm

Height

275 mm

Outputs (CEE power distributors)

PG connector

Content

1 pc(s)

Depth

230 mm

UKCA

not relevant

Description

Solid rubber distribution 6200 with isolating transformer 500 VA, 230/42V, dimensions: HxWxD = 275x 280 x 230 mm, protection class: IP 54, glow factor: 1, weight: Approx. 12 kg, input: 3M Gifas-PROFLEX-07 cable 2x 1.5 qmm with contour plug, output: 1 safety socket without protection, fixtures: 1 thermal overload switch 2.5 A on the primary side, version: With sign: Attention! Only connect 1 consumers with protective isolation transformer.

This text is machine translated.

What kind of CEE Power Distributors are you looking for?