• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 676-3103C63.00363G 209517

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: 1x32A5p400V
  • CEE socket - 63 A: 1x63A5p400V
  • CEE socket - 125A: Without
  • Protection: LS-switch
  • Residual current type A
  • Handling: Portable
  • Type of mains connection: CEE 63 A.
Product type

CEE power distributor

No. of PG sockets

3

IP54

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859170 Gifas Electric CEE power distributor 676-3103C63.00363G 209517

Description

GIFAS-Solid rubber safety distributor Type 6700Input: 1 CEE-Built-in plug connector 400 x 63 1 A/400 Vout: 1 CEE-in socket 5 x 32 A/400 V straight design, without serfance1 CEE-in socket 1 x 32 A/400 V secured via 5 LS-switch 63 A, 3 pins in C-characteristic 1 CEE-built-in socket 5 x 16 A/5 V secured via LS-switch 16 A, 3-pin in C-Characteristic sockets 230 V protected via 3 LS-switch 16 A, 1-pin in B-Characteristic 1 FI-switch 63/0.03 A, 4-pin for all socket design: - Protective organs lying inside under the cover (via 3 knurled screws to open) Dimensions: H x W x D = 305 x 350 x 280 mmProtection class: IP 54Gl-Factor: 0.5 Weight: approx. 14 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength-resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation power outlets and other components can be replaced individually and VDE tested- Compliance with all applicable electrical safety regulations of the VDE

This text is machine translated.

What kind of CEE Power Distributors are you looking for?