• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 67T100001ETA11 208900

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CEE power distributor

No. of PG sockets

1

Nominal output voltage

230 V

Cable length

3 m

Dim

(L x W x H) 305 x 350 x 305 mm

Length

305 mm

Width

350 mm

Height

305 mm

Outputs (CEE power distributors)

PG connector

Content

1 pc(s)

Depth

280 mm

UKCA

not relevant

Description

Mobile isolation transformer according to VDE 0551, series 6700, dimensions 305 x 350 x 280, power 1000 VA, input voltage 230V, output voltage 230V, input 3M 2 x 1.5 qmm with contour plug, output 1 safety socket without secondary. Protection, built-in 1 thermal overcurrent protection switch as protection on the primary side

This text is machine translated.

What kind of CEE Power Distributors are you looking for?