• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 67T10004X12P #208899 208899

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CEE power distributor

No. of CEE connectors

4

Nominal output voltage

24 V

IP54

Cable length

3 m

Weight

19 kg

Dim

(L x W x H) 350 x 350 x 305 mm

Length

350 mm

Width

350 mm

Height

305 mm

Content

1 pc(s)

Depth

280 mm

UKCA

not relevant

Description

Solid rubber distribution 6700 with safety transformer 1000 VA, 230/24 V according to VDE 0570 Dimensions: H x B x T = 305 x 350 x 280 mm Protection class: IP 54 GL factor: 0.5 Weight: Approx. 19 kg Input: 3 m GIFAS-Proflex-07 line 2 x 1.5 qmm with contour plug Output: 4 CEE sockets 2 x 16 A/24 V pair-wise secured via fine fuses 16 A built-in: 1 thermal overload switch 5 A on the primary side, with GS symbol 99234

This text is machine translated.

What kind of CEE Power Distributors are you looking for?