CEE power distributor
2
Screw terminals
CEE plug (5-pin, 16 A)
PG socket
CEE socket (5-pin, 32 A)
3
400 V
IP54
Black
10 kg
(W x H x D) 265 x 370 x 132 mm
265 mm
370 mm
CEE connector (5-pin, 32 A)
1 pc(s)
5
132 mm
not relevant